DICOTA D31893 DICOTA D31893 mobile device charger Laptop, Smartphone, Tablet

MPN
D31893
Brand
DICOTA
EAN-13
7640186416597
Order Code
71-7500
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the DICOTA Universal Notebook Charger PRO USB-C you will experience pure mobility and have the right connector with you anytime. Notebooks, tablets, smartphones and accessories - over 2 USB-A ports and 2 USB-C ports you can charge up to 4 devices simultaneously with one single power supply unit.

The Charger can be used in over 18 countries and features two USB-C output with Power Delivery 3. and two USB-A ports with Qualcomm Quick Charge 4.+ technology. The charging station's maximum output is 12W. The output voltage (5 - 2 V) and the charging current (up to 5 A) adapt themselves automatically to the connected devices. The intelligent control system preserves your battery and at the same time offers reliable protection against over current, over voltage, short circuit and overheating. Elegant design, compact shape and only 24 grams in weight - the perfect companion for fast and efficient energy at home, in the office or on the road. Includes a plastic stand to prevent from overheating.
  • Efficient and preservative charging with 12 W output-power
  • Output voltage (5 - 2 V) and charging current (up to 5 A) adapt themselves automatically to the connected devices
  • Protection against over current, over voltage, short circuit and over-temperature
  • EU and UK AC input power cable (1.5m)
  • USB-C power supply cable (1.2m)
  • Plastic stand to prevent from overheating

Reviews

Be the first to submit a review

Trustpilot