DICOTA D31890 DICOTA D31890 display privacy filter 35.6 cm (14") Laptop

MPN
D31890
Brand
Dicota
EAN-13
7640186416566
Order Code
72-8092
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Remote working has made notebooks increasingly popular. In public places, it is difficult to protect the data on the display from being seen by third parties. DICOTA has the perfect solution for you! The Secret 2-Way is a highly effective protective film for your display that protects personal and confidential data from prying eyes. The film adheres directly to the full surface of your display within a question of seconds thanks to the magnetic strips.

The Secret 2-Way protective film not only prevents unwanted viewing of your display, but also protects against scratches. Additional product features include high mechanical resilience and ease of removal. The 2-way technology protects the display from being viewed by prying eyes from two sides: leftight. A handy and effective way to ensure that no one but you can see your data. Ideal for use in a hotel or on the bus, train or plane.
  • Privacy protection from two sides (left/right)
  • Limits side-to-side vision to ±3°
  • 48% blue light cutting
  • Touch capable
  • A clear view at all times
  • Accurate colour reproduction
  • Reduces fingerprints and scratches
  • High scratch resistance
  • Reversible between glossy or matte side
  • Immediate adhesion and detachment
  • Positioning without alignment problems

Reviews

Be the first to submit a review

Trustpilot