DICOTA D31862-RPET DICOTA Dual GO 39.6 cm (15.6") Backpack Black

MPN
D31862-RPET
Brand
DICOTA
EAN-13
7640186418072
Order Code
72-7453
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Today's actions shape tomorrow's world. Which is why, here at DICOTA, we are dedicated to developing environmentally friendly solutions and therefore make all the items in our ECO collections out of sustainable, recycled PET. We reuse up to 31 PET bottles, so you will receive an environmentally friendly product with a life-long guarantee. Our PET products also have the quality, look and finish that you know and love.

The Eco Backpack Dual GO offers ideal protection for laptops. The fitall system separating wall in the notebook compartment lies protectively across your notebook and fits automatically to sizes from 13-15.6". The slip pocket provides reliable protection for tablets up to 12.9". Easily convert from a shoulder bag to a backpack with tuck away backpack straps and a removable, padded shoulder strap. The spacious main section is divided so that documents and accessories can be stored separately. For even more storage space, the main compartment can be expanded with the help of a zipper. There is space for your water bottle or umbrella in the mesh pockets inside of the bag. Open expandable compartment for active gear such as sport shoes, helmet, yoga mat, etc. including elastic mesh side pockets and metal hook for fixation. The front pocket has practical compartments so you can organise smaller items like your smartphone, pens or chargers. Hidden zipped compartment for passport, wallet, etc. The bag is made of water-repellent material to protect the contents even on rainy days. Eco Backpack Dual GO is therefore perfect for you if you are always on the go and want to support the recycling of PET bottles with an eco-friendly bag.
  • Open expandable compartment for active gear
  • Extension zipper for more storage space
  • Padded, removable shoulder straps to wear as backpack
  • Mesh pocket for water bottle or umbrella in- and outside the bag
  • Hidden zip-pocket for passport, wallet, etc.
  • Water-repellent material

Reviews

Be the first to submit a review

Trustpilot