DICOTA D31862-DFS DICOTA Backpack Eco Dual GO for Microsoft Surface

MPN
D31862-DFS
Brand
Dicota
EAN-13
7640186417679
Order Code
73-2527
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

DICOTA is an official participant in the Microsoft Designed for Surface program, which certifies exceptional accessories created by third-party manufacturers to work seamlessly with Surface devices.

The Eco Backpack Dual GO offers ideal protection for Surface laptops. The fit-all system separating wall in the notebook compartment lies protectively across your notebook and fits automatically to Surface devices up to 15". The slip pocket provides reliable protection for tablets up to 12.9". Easily convert from a shoulder bag to a backpack with tuck away backpack straps and a removable, padded shoulder strap. The spacious main section is divided so that documents and accessories can be stored separately. For even more storage space, the main compartment can be expanded with the help of a zipper. There is space for your water bottle or umbrella in the mesh pockets inside of the bag. Open expandable compartment for active gear such as sport shoes, helmet, yoga mat, etc. including elastic mesh side pockets and metal hook for fixation. The front pocket has practical compartments so you can organise smaller items like your smartphone, pens or chargers. Hidden zipped compartment for passport, wallet, etc. The bag is made of water-repellent material to protect the contents even on rainy days. Eco Backpack Dual GO is therefore perfect for you if you are always on the go and want to support the recycling of PET bottles with an eco-friendly bag.
  • Made of 36.4 recycled PET bottles
  • Compatible with any Surface Pro, Pro X, Laptop, Go, Laptop Go, Laptop SE, Book, Laptop Studio as well as Duo
  • Padded notebook compartment with fit-all system for Surface devices up to 15"
  • Slip pocket for tablets up to 12.9"
  • Spacious main section with compartments for documents and accessories
  • Front pocket with storage space for mobile accessories
  • Open expandable compartment for active gear
  • Extension zipper for more storage space
  • Padded, removable shoulder straps to wear as backpack
  • Mesh pocket for water bottle or umbrella in- and outside the bag
  • Hidden zip-pocket for passport, wallet, etc
  • Water-repellent material

Reviews

Be the first to submit a review

Trustpilot