DICOTA D31841 DICOTA D31841 webcam 1920 x 1080 pixels USB 2.0 Black

MPN
D31841
Brand
Dicota
EAN-13
7640186419734
Order Code
72-8366
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Thanks to the 18P resolution, the webcam offers pin-sharp and color-true video and image quality. The optics with autofocus guarantee detailed images at all times, regardless of the distance to the camera.

The camera can be placed practically anywhere - on the screen, notebook, a tripod or the desk. The practical clip for mounting the camera allows an uncomplicated installation within a very short time. No installation of additional software or drivers is necessary, as the webcam works with Plug & Play. The cameras integrated USB cable simply has to be plugged into the notebook or computer and the webcam is ready to start within a few seconds. Lens cover for privacy protection. All participants of a video conference can be seen sharply and without restrictions, thanks to the 11 ° wide angle. The webcam also has a wide software compatibility, for example Skype, Zoom, Facetime, Facebook, YouTube, PotPlayer and more. Compatible with Mac, Windows and other devices supported by USB-C.
  • Plug & Play - no additional software required
  • Full HD resolution 18p (192 x 18)
  • Autofocus and white balance
  • Integrated digital microphone (5m range)
  • USB 2.: compatible with the most popular devices with USB connection
  • Can be used on the desktop, table or on a tripod
  • Lens cover for privacy protection

Reviews

Be the first to submit a review

Trustpilot