DICOTA D31742 DICOTA D31742 cable lock Silver 2 m

MPN
D31742
Brand
DICOTA
EAN-13
7640158669273
Order Code
71-9814
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A notebook can be stolen in an instant. Expensive hardware and important data are lost. This can involve a lot of work and great expense. Police, insurance, data recovery etc. Targeted prevention is the answer - with a quality lock from DICOTA. Easy, convenient and effective. Ideal for use in open-plan offices, public areas or during travel.

The lock can be fitted precisely and easily to the kickstand of the Microsoft Surface Pro and Surface Go. Without key and without compromising on security: easily set your individual 4-digit numeric code out of 1, possible combinations. Thanks to the "push-to-lock" function, the lock can also be secured. The sheathed multi-strand steel cable is 2m long and has a diameter of 4.4mm. The functional Velcro strap allows the cable to be rolled up for compact storage and transportation.
  • Developed for the Microsoft Surface Go and Pro
  • Quick and easy assembly
  • Flexible workplace design thanks to the 18° swivelling closing head
  • Coated multi-strand steel cable, 2 m in length and with a diameter of 4.4 mm
  • Functional Velcro strap for compact storage and transportation
  • 4-digit numeric code adjustable individually out of 1, combinations

Reviews

Be the first to submit a review

Trustpilot