DICOTA D31731 DICOTA D31731 laptop dock/port replicator White

MPN
D31731
Brand
DICOTA
EAN-13
7640158669150
Order Code
71-9881
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The design of notebooks has evolved steadily over the years. Always lighter, thinner and more agile. Comfortable to carry, comfortable to use. However, most trendsetters no longer offer enough USB ports to connect all peripheral devices. The new, practical USB-C Portable Hub 4-in-1is the solution. Enjoy maximum productivity everywhere you go.

Expand the USB connection of your computer using the integrated USB-C connector. The DICOTA hub is compatible with Mac, Windows and other USB-C supported devices. Thanks to the plug and play specification, you don't need additional device configuration. The first USB-A -left to right- supports both, Battery Charging (BC1.2) with power up to 7.5W and data transmission. The second USB-A supports data transmission up to 5Gbps and charge for the connected USB device. The first USB-C supports up to 5Gbps data transmission and charge for the connected USB device, and the USB-C PD3.- the one on the right side -, supports up to 5Gbps as downstream data port or up to 1W Power Delivery charging as upstream charging port. Its compact size makes it ideal for the home office or environments where a clean productive desktop is needed.
  • Plug and play - no additional drivers required
  • Ultra-compact and lightweight design - only 57 g
  • Built-in, hidden, foldable USB-C cable - 15 cm long
  • 1 x USB-C with PD3. charge or data transmission
  • 1 x USB-C with data transmission 5Gbps (max.)
  • 1 x USA-A with data transmission 5Gbps (max.)
  • 1 x USB-A with BC1.2 and data transmission

Reviews

Be the first to submit a review

Trustpilot