DICOTA D31730 DICOTA D31730 laptop dock/port replicator White

MPN
D31730
Brand
DICOTA
EAN-13
7640158679142
Order Code
71-7416
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The design of notebooks has evolved steadily over the years. Always lighter, thinner and more agile. Comfortable to carry, comfortable to use. However, most trendsetters no longer offer enough USB ports to connect all peripheral devices. The new, practical USB-C Portable Docking 4-in-1 with HDMI is the solution. Enjoy maximum productivity everywhere you go.

Designed to turn one single USB-C port on your laptop into USB-A, HDMI, RJ45 and USB-C. Thanks to the plug and play specification, you don't need additional device configuration. This DICOTA docking allows your USB-C device to display videos or slideshows on a big screen with 4K resolution. RJ45 allows your host laptop to get access to Ethernet. The USB-A BC1.2 supports both, Battery Charging with power up to 7.5W and data transmission. The USB-C PD3. allows Power Delivery charging with power up to 1W to power and charge your laptop, when coupled with the laptop's USB-C based power adapter or data transmission and charge for the connected USB-C devices. Its compact size makes it ideal for the home office or environments where a clean productive desktop is needed. Compatible with Mac, Windows and other USB-C supported devices.
  • Plug and play - no additional drivers required
  • Ultra-compact and lightweight design - only 59 g
  • Built-in, hidden, foldable USB-C cable - 15 cm long
  • HDMI supports 4K resolution
  • USB-C with PD3. or data transmission
  • USB-A with BC1.2 and data transmission
  • Reliable wired connection to a network or the Internet using RJ45 port

Reviews

Be the first to submit a review

Trustpilot