DICOTA D31720 DICOTA D31720 mobile device charger Laptop White Fast charging

MPN
D31720
Brand
Dicota
EAN-13
7640158668979
Order Code
71-7376
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the DICOTA Universal Notebook Charger USB-C you will experience pure mobility and have the right connector with you anytime. The Universal Notebook Charger USB-C from DICOTA allows you to charge all of your devices (notebooks, ultrabooks, convertibles, tablets, smartphones, etc.) with one adapter only. It can be used in over 1 countries and features one USB-C output with Power Delivery 2. and two additional USB ports with Qualcomm® Quick Charge™ 3. technology. The charging station's maximum output is 4 W.

The USB-C output is compatible with all devices featuring an USB-C connector. The remaining USB-A ports can be used to recharge other mobile devices (e.g. tablets, smart phones or cameras). This makes the DICOTA Universal Notebook Charger USB-C the perfect companion for fast energy at home, in the office or on the road.
  • Experience pure mobility with one singly power supply unit - for notebooks, tablets, smartphones and other devices
  • 1 x USB-C output with Power Delivery 2.
  • 2 x USB-A output with Qualcomm Quick Charge 3. technology
  • Efficient and preservative charging with 4 W output-power
  • Ultra-compact and lightweight design - only 126 g
  • EU-AC adapter and UK-AC adapter included in the scope of delivery
  • Protection against over current, over voltage, short circuit and over-temperature

Reviews

Be the first to submit a review

Trustpilot