DICOTA D31717 DICOTA D31717 cable lock Black 2 m

MPN
D31717
Brand
Dicota
EAN-13
7640158668948
Order Code
71-8737
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Perfect for companies that work with different devices. Thanks to this security cable lock with exchangeable head your lock will suit all kinds of devices equipped with an anti-theft T-Lock (T-Bar), Wedge or Nano slot. Easy, convenient and effective. No key and no compromise on security. This lock is used in a superordinate lock system, which allows access for individual users as well as the system administrator thanks to a preset code.

The preset code is programmed into the lock before arrival so the individual user can immediately work without the need to set a new combination. The preset combination code is fixed and cannot be changed. Each system is individually designed and manufactured. Every lock has its unique laser-engraving number, and each leaser-engraving number corresponds to one specific combination code. Every user will find the preset code inside the user manual that comes with the lock.
  • Suitable for all devices thanks to the 3 exchangeable heads (T-Lock, Wedge and Nano)
  • Preset 4-digit numeric code
  • PVC coated multi-strand steel cable, 2 m in length
  • Maximum theft-protection thanks to 4.4 mm cable diameter
  • Flexible workplace design thanks to the 9° head pivot and 36° rotatory cylinder
  • Functional Velcro strap for compact storage and transportation
  • Three spacers supplied to ensure seamless fit for different models (.4/.8/1.6 mm)

Reviews

Be the first to submit a review

Trustpilot