Dicota D31671-RPET Laptop Bag black eco-friendly material 15.6 inch

MPN
D31671-RPET
Brand
DICOTA
EAN-13
7640186418997
Order Code
18-8050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Dicota D31671-RPET, an eco-friendly laptop bag manufactured by Dicota, offers a sustainable solution for transporting laptops up to 15.6 inches in screen size. The Eco Top Traveller BASE, identifiable by its alternate description 2480288 and barcode 07640186418997, is crafted from recycled polyethylene terephthalate (RPET) materials, underscoring its commitment to reducing environmental impact. This black laptop bag features padded compartments to ensure the protection of delicate electronic devices during transit, and it includes additional pockets for accessories, enhancing its functionality in professional and academic settings where secure equipment handling is paramount. By integrating robust eco-friendly materials within its design, the Dicota D31671-RPET provides engineers and technical professionals with an efficient and sustainable option for safeguarding their mobile computing devices.
Type Briefcase
Colour Black
Height 325mm
Width 100mm
Compatible With Notebook
Depth 440mm
Design Toploader
Dimensions (W x H x D) 100 x 325 x 440 mm
Inside height 300mm
Inside Width 45mm
Internal depth 420mm
Laptop Size 15.6in
Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot