DICOTA D31647 DICOTA D31647 display privacy filter 61 cm (24") Monitor

MPN
D31647
Brand
DICOTA
EAN-13
7640158668269
Order Code
72-8143
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Highly effective privacy protection for your PC screen. The Secret 4-Way is a highly effective protective film for your screen that protects personal and confidential data from prying eyes. The protective film is placed directly on the screen. Plastic holders affixed to the edges of the screen keep the filter in place. The filter can be easily removed from the screen as needed.

The Secret 4-Way protective film not only prevents unwanted viewing of your display, but also protects against scratches. Additional product features include high mechanical resilience and ease of removal. The 4-way technology protects the display from being viewed by prying eyes from all four sides: leftight and top/bottom. A handy and effective way to ensure that no one but you can see your data. Ideal for use in a hotel or on the bus, train or plane.
  • Touch capable
  • Privacy protection from all four sides (left/right and top/bottom)
  • Attached using plastic holders and adhesive points
  • High scratch resistance
  • Attaches easily without forming bubbles
  • No residue when removed

Reviews

Be the first to submit a review

Trustpilot