DICOTA D31508 DICOTA D31508 display privacy filter 59.9 cm (23.6") Monitor

MPN
D31508
Brand
Dicota
EAN-13
7640158666883
Order Code
73-3827
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Protect your data. Secret is a highly effective protective film that protects personal and confidential data from prying eyes. The protective film is placed directly on the screen. Plastic holders affixed to the edges of the screen keep the filter in place. The filter can be easily removed from the screen as needed.

The innovative microlamella technology in the protective film provides glare protection, allowing for relaxed work even when the sun is shining directly on the screen. The user has an unrestricted view of the screen, but from the side, only a black reflective service is visible. The filter also helps to prevent scratches on the screen and reduces fingerprints.
  • Touch capable
  • Privacy protection from two sides (left/right)
  • Attached using plastic holders and adhesive points
  • Anti-glare and non-reflecting
  • High mechanical resilience
  • Reduces fingerprints and scratches

Reviews

Be the first to submit a review

Trustpilot