DICOTA D31458 DICOTA D31458 display privacy filter 11.9 cm (4.7") Smartphone

MPN
D31458
Brand
Dicota
EAN-13
7640158666579
Order Code
71-3506
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Premium privacy screen protector not only prevents unwanted insights into your tablet, but also protects the screen against scratches. Other product features include the high mechanical resistance and easy removability. The 4-Way Technology protects the screen from viewing on all four sides (leftight and top/bottom). At the same time, the touch functionality of the screen remains completely intact. A practical and effective method to ensure that only you can view your data. Ideal for the use in hotels or on the bus, train or airplane

Remote working has made tablets increasingly popular. In public places, it is difficult to protect the data on the display from being seen by third parties. DICOTA has the perfect solution for you! The Secret 4-Way is a highly effective protective film for your display that protects personal and confidential data from prying eyes. The film adheres directly to the full surface of your display thanks to the use of a silicone layer.
  • Privacy protection from all four sides (left/right and top/bottom)
  • Silicone layer on the back allows for full-surface adhesion
  • High scratch resistance
  • Attaches easily without forming bubbles
  • No residue when removed

Reviews

Be the first to submit a review

Trustpilot