Dicota D31188-RPET Laptop Bag Black RPET Material Eco-Friendly Design

MPN
D31188-RPET
Brand
DICOTA
EAN-13
7640239421981
Order Code
18-8049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Dicota D31188-RPET is a laptop sleeve designed to provide reliable protection for laptops within the range of 15 to 15.6 inches. Constructed from RPET material, the sleeve exemplifies an eco-friendly approach while maintaining durability and functionality. Ideal for safeguarding laptops in both stationary and mobile environments, this protective cover offers ample resilience against typical impacts and abrasion encountered during daily commuting or business travel. Its engineering applications primarily include the secure transportation and storage of laptops, ensuring the device remains undamaged and operational in various professional and industrial settings. The alternate description for this product is 3305477, which further signifies its compatibility with a wide range of laptop models within the specified size category.
Type Briefcase
Colour Black
Height 270mm
Width 400mm
Depth 25mm
Design Sleeve
Design Height 270mm
Dimensions (W x H x D) 400 x 270 x 25 mm
Inside height 265mm
Inside Width 385mm
Internal depth 30mm
Laptop Size 15.6in
Weight 210g

Reviews

Be the first to submit a review

Trustpilot