Dicota D31187-RPET Laptop Bag Black RPET Eco-Friendly Durable 15.6-inch

MPN
D31187-RPET
Brand
DICOTA
EAN-13
7640239421974
Order Code
18-8048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.10 £12.93
10+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Dicota D31187-RPET is a meticulously designed laptop sleeve, specifically crafted to accommodate laptops measuring between 14 and 14.1 inches. This eco-friendly, durable protective cover is part of the Laptop Bags & Cases category and utilises RPET material to ensure sustainability without compromising on robustness. Ideal for protecting devices during transportation, this sleeve offers reliable safeguarding against physical impacts and surface scratches, making it suitable for engineers and professionals who frequently transport their laptops. The item is also denoted by the alternate description 3305476 and is engineered to provide both functionality and eco-conscious design for everyday technical applications.
Type Briefcase
Colour Black
Height 255mm
Width 360mm
Depth 25mm
Design Sleeve
Design Height 255mm
Dimensions (W x H x D) 360 x 255 x 25 mm
Inside height 245mm
Inside Width 350mm
Internal depth 30mm
Laptop Size 15.6in
Weight 180g

Reviews

Be the first to submit a review

Trustpilot