Dicota D31182-RPET Bag Laptop Bags Eco friendly black material 15.6 inch

MPN
D31182-RPET
Brand
DICOTA
EAN-13
7640239422124
Order Code
18-8047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £23.51 £19.98
10+ £19.41
50+ £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dicota D31182-RPET is a laptop sleeve designed to accommodate devices ranging from 15 to 15.6 inches. This environmentally conscious product is crafted from recycled materials, showcasing its commitment to sustainability without compromising on protective functionality. Engineered to serve as a reliable laptop bag, the sleeve acts as a safeguard against everyday wear, offering enhanced protection through shock-absorbing features and a durable exterior. It is particularly suited for professionals and students requiring portable protection for their computing devices, as it allows secure transportation between locations, whether it be between classrooms or during business commutes. The robust construction ensures longevity and reliable performance in protecting electronic equipment from potential damage.
Type Briefcase
Colour Black
Height 290mm
Width 410mm
Depth 30mm
Design Toploader
Design Height 290mm
Dimensions (W x H x D) 410 x 290 x 30 mm
Inside height 265mm
Inside Width 385mm
Internal depth 30mm
Laptop Size 15.6in
Material Neoprene
Weight 350g

Reviews

Be the first to submit a review

Trustpilot