DICOTA D30835 DICOTA D30835 cable lock Black 2 m

MPN
D30835
Brand
Dicota
EAN-13
7640158660430
Order Code
71-6812
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Tried and tested standard notebook lock

A notebook can be stolen in an instant. Expensive hardware and important data are lost. This can also involve a lot of work and great expense. Police, insurance, data recovery etc. Targeted prevention is the answer. With a quality lock from DICOTA. Easy, convenient and effective.
Ideal for use in the office, in cars or in hotels.

This DICOTA lock fits almost all standard lock slots. Notebooks, projectors, printers and monitors can be effectively secured. With a length of 2cm and a diameter of 5.2mm, the steel cable is designed to be extra long and extra strong. Two keys are included. Thanks to the “push-to-lock“ function, the lock can also be secured without a key. This lock is a standalone version and cannot be integrated into a superordinate lock system.
  • Suitable for all devices with the commonly used 3 x 7 mm slot
  • Maximum theft protection
  • Easy installation with push-to-lock function
  • Two keys are included as part of the delivery
  • Featuring a 5.2 mm thick steel cable
  • Lockhead rotates 36°
  • Three spacers supplied to ensure seamless fit for different models (.4/.8/1.6 mm)
  • Functional Velcro strap for compact storage and transportation

Reviews

Be the first to submit a review

Trustpilot