Dick 3312153-2K Flat File Cut 3 150mm 2-Component Grip Flat Blunt

Image Representative of Range

Dick 3312153-2K Flat File Cut 3 150mm 2-Component Grip Flat Blunt

MPN
3312153-2K
Brand
Dick
EAN-13
4009215161939
Order Code
11-6651
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Dick 3312153-2K flat file features a cut length of 150 mm and is of Cut 3 grade, suitable for fine filing tasks. Manufactured by Dick, this tool is ideal for precision metalworking and smoothing. Its high-quality construction makes it reliable for professional use.
Type File
CutType Fine
Length 150mm
Shape Flat
Misc Attribute 3312 IM153-2 K
Width 16mm

Reviews

Be the first to submit a review

Trustpilot