Ronseal 35764 Diamond Hard Garage Floor Paint Tile Red 5 litre

MPN
35764
Brand
Ronseal
EAN-13
5010214857647
Order Code
96-9513
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 08/11/2026

Ronseal Diamond Hard perfect finish garage floor paint. The ultimate protection for garage floors, its unique water-based acrylic formula, developed specifically for use on stone and concrete garage floors, is tough, durable and chemical resistant formula.

Specification

Finish: Satin
Coverage: 12m²/L
Drying Time: 4 Hours

This Ronseal Diamond Hard Garage Floor Paint has the following specification:

Colour: Tile Red
Size: 5 litre
Finish: Satin
Coverage: 12m²/L
Drying Time: 4 Hours


Type Floor
Dispensing Method Tin
Volume 5L
Colour Red

Reviews

Be the first to submit a review

Trustpilot