Di-Log Digital Insulation / Continuity Tester c/w Bar Graph 9069

MPN
9069
Brand
Di-log
Order Code
90-6356
  • E
    RoHS Exempt

Discontinued


The Di-Log Digital Insulation / Continuity Tester c/w Bar Graph has a large digital and bar graph display indication of test values and limits. A unique pre-settable time limit for insulation testing enables quick fire testing of multiple circuits. With an insulation range up to 2GΩ, this unit can be used to measure resistance of walls and floors.

Along with comprehensive features this insulation tester also provides user friendly operation. Its single rotary dial enables simple function selection while the LCD backlit display makes sure your data is clearly visible in even the most dimly lit conditions.

The Di-Log Digital Insulation/Continuity Tester Bar Graph is ideally suited to industrial or even domestic use. Included accessories include carry case instruction manual and test leads.


  • Insulation measurement
  • Low Ohm measurement
  • Voltage measurement
  • Integrated memory for approx. 500 measurement values
  • Standard, built-in IR RS-232 interface for transferring measurement data to the PC
  • UNITEST software for recording test results is available as option
  • Pre-setable limit values for insulation measurement
  • Test lead compensation function for exact zero adjustment
  • Additional analogue bargraph for insulation measurement
  • Clear and large LCD
  • Optimum visual indication of both test values and limits
  • Backlight
  • Auto power off
  • Adjustable measurement value timer allows measurements over a longer time period
  • Test of trip voltage of overvoltage protection devices
  • Insulation measurement of floor and wall resistance
  • Manufacturers part no. Di-Log 9069

Trustpilot