DFRobot DFR0575 Beetle ESP32 Microcontroller

MPN
DFR0575
Brand
DFRobot
EAN-13
6959420914586
Order Code
75-0217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 months

The Beetle-ESP32 Microcontroller is only 35 x 34mm (1.38 x 1.34in.) in size and is a simplified version of FireBeetle-ESP32, specially designed for electronic engineering fans and DIY lovers. It is equipped with 4 analogue ports, 4 digital ports, UART and I2C interfaces, making it a perfect replacement for many physically larger boards.

The microcontroller enables users to directly burn programs via the on-board USB interface and has Bluetooth and WIFI integrated in the microcontroller for supporting more applications.

  • Features:
  • Small size: only 35 x 34mm
  • Directly download and debug programs via Micro USB without a programmer
  • Large-scale I/O ports with gold plating, easy to twist wire on it or sew on to clothes with wires, no need to solder
  • A group of gold plated power interfaces of honeycomb type, convenient to use
  • Integrated WIFI and Bluetooth

  • Specification:
  • USB supply voltage: 5.0V
  • VIN supply voltage: DC 3.5 to 6.5V
  • Processor: Tensilica LX6 dual-core processor (One for high speed connection; one for independent programming)
  • Frequency: 240MHz
  • SRAM: 520KB
  • Flash: 16Mbit
  • Wi-Fi standard: FCC/CE/TELEC/KCC
  • Wi-Fi protocol: 802.11 b/g/n/d/e/i/k/r (802.11n, high speed can reach to 150Mbps), converge A-MPDU and A-MSDU, supporting 0.4us protecting interval
  • Frequency range: 2.4 to 2.5GHz Bluetooth protocol: complies with BR/EDR/BLE standard of Bluetooth v4.2
  • On-chip Clock: 40MHz crystal and 32.768kHz crystal
  • Digital interface: D2, D3, D4, D7
  • Analogue interface: A0, A1, A2, A3
  • I2C: 1
  • Serial port: 1
  • Dimensions: 35 x 34mm
Type Microcontroller
Dimensions 35 x 34mm
Flash 16Mbit

Reviews

Be the first to submit a review

Trustpilot