DFRobot Beetle Microcontroller, BLE and Beetle

DFRobot Brand: DFRobot

The Beetle-ESP32 Microcontroller is only 35 x 34mm (1.38 x 1.34in.) in size and is a simplified version of FireBeetle-ESP32, specially designed for electronic engineering fans and DIY lovers. It is equipped with 4 analogue ports, 4 digital ports, UART and I2C interfaces, making it a perfect replacement for many physically larger boards.

The microcontroller enables users to directly burn programs via the on-board USB interface and has Bluetooth and WIFI integrated in the microcontroller for supporting more applications.

  • Features:
  • Small size: only 35 x 34mm
  • Directly download and debug programs via Micro USB without a programmer
  • Large-scale I/O ports with gold plating, easy to twist wire on it or sew on to clothes with wires, no need to solder
  • A group of gold plated power interfaces of honeycomb type, convenient to use
  • Integrated WIFI and Bluetooth
  • Specification:
  • USB supply voltage: 5.0V
  • VIN supply voltage: DC 3.5 to 6.5V
  • Processor: Tensilica LX6 dual-core processor (One for high speed connection; one for independent programming)
  • Frequency: 240MHz
  • SRAM: 520KB
  • Flash: 16Mbit
  • Wi-Fi standard: FCC/CE/TELEC/KCC
  • Wi-Fi protocol: 802.11 b/g/n/d/e/i/k/r (802.11n, high speed can reach to 150Mbps), converge A-MPDU and A-MSDU, supporting 0.4us protecting interval
  • Frequency range: 2.4 to 2.5GHz Bluetooth protocol: complies with BR/EDR/BLE standard of Bluetooth v4.2
  • On-chip Clock: 40MHz crystal and 32.768kHz crystal
  • Digital interface: D2, D3, D4, D7
  • Analogue interface: A0, A1, A2, A3
  • I2C: 1
  • Serial port: 1
  • Dimensions: 35 x 34mm
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Bluetooth Compatible With Flash Input Voltage Power Size Sensitivity
DFRobot DFR0575 Beetle ESP32 Microcontroller
DFRobot DFR0575 Beetle ESP32 Microcontroller
Standard range
Order code: 75-0217
MPN: DFR0575

Despatched same day - 13 in stockAdditional quantity lead time 7 months
1+ £8.50
Price per unit Ex VAT
Microcontroller 35 x 34mm 16Mbit
DFRobot DFR0339 Beetle BLE - The smallest Arduino bluetooth 4.0 (BLE)
DFRobot DFR0339 Beetle BLE - The smallest Arduino bluetooth 4.0 (BLE)
Standard range
Order code: 75-0218
MPN: DFR0339

Despatched same day - 27 in stockAdditional quantity lead time 7 months
1+ £10.85
Price per unit Ex VAT
Bluetooth Low Energy (BT 4.0) <8V port x2 28.8mm x 33.1mm -93dBm
DFRobot DFR0282 Beetle - The Smallest Arduino
DFRobot DFR0282 Beetle - The Smallest Arduino
Standard range
Order code: 75-0219
MPN: DFR0282

Despatched same day - 11 in stockAdditional quantity lead time 7 months
1+ £8.50
Price per unit Ex VAT
Arduino Leonardo Arduino 20mm x 22mm x 3.8mm

Trustpilot