DFRobot DFR0100 Beginner Kit for Arduino (Best Starter Kit)

MPN
DFR0100
Brand
DFRobot
EAN-13
6959420900275
Order Code
75-0114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 months

The DFRobot DFR0100 Beginner Kit for Arduino is ideal for those who are interested in learning about single-board computers and electronics, starting from basic LED control to more advanced environmental sensing, monitoring, and actuators.

This kit will guide you through the world of sensing and controlling the physical world using sensors and the Arduino microcontroller via carefully designed projects. It comes with 20 high-quality components and 15 project flash cards which make the kit easy to learn and teach. Also included in the kit is a DFRduino UNO R3 (compatible with Arduino Uno R3), the most stable and commonly used Arduino processor which is 100% compatible with Arduino IDE, together with DFRobot's best-selling Arduino prototype shield.

Included in this kit are premium quality jumper wires, resistors, LEDs, a 9g servo, an IR remote transmitter and receiver, a relay, a motor, a fan, and a potentiometer. Project reference flash-cards with wiring guides for each project help you make it faster and minimize errors. All the components packaged inside the kit are extremely easy to locate and relocate quickly with our customised component labels.


  • Kit contains:
  • DFRduino UNO R3 x1
  • Prototyping shield x1
  • Jumper cables male/male x30, female/male x10
  • Resistor 220R x20, 4.7K x20, 10K x20, 1K x20
  • 5mm LED x10
  • IR receiver diode x1
  • Mini push button x4
  • Ambient light sensor x1
  • Tilt switch sensor x1
  • 8-segment LED x1
  • LM35 temperature sensor x1
  • Relay x1
  • Buzzer x1
  • Fan x1
  • 130 motor x1
  • 10K potentiometer x3
  • Micro servo x1
  • Mini controller (with CR2025 battery) x1
  • Battery holder for 6xAA batteries x1
  • 400 tie-point interlocking solderless breadboard x1


Type Arduino starter kit
Target Age 13+

Reviews

Be the first to submit a review

Trustpilot