DFRobot DFR0282 Beetle - The Smallest Arduino

MPN
DFR0282
Brand
DFRobot
EAN-13
6959420902460
Order Code
75-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 months

Beetle is one of the smallest Arduino Leonardo boards available on the market. It offers minimal size without compromising functionality. It has an Atmel AtMega32u4 running at a clock speed of 16MHz and has plenty of interfaces: 10 digital pins, 5 analog pins and 4 PWM pins. To further make it user-friendly, it is compatible with Micro USB so that direct programming and testing is no longer a headache. The ATmega32U4 comes pre-burned with a bootloader that allows you to upload any new code that is applicable to Arduino Leonardo.

As the smallest Arduino Leonardo, it enjoys similar powerful functions. Beetle aims to solve the problems of a low-cost controller, like ease-of-use and provides a low-cost solution for disposable projects. It is ideal for applications like DIY projects, workshops, gift projects, E-textiles and educational applications for students who can not afford spending too much on hardware.


  • Features:
  • 20mm x 22mm compact size
  • Direct downloading and testing via Micro USB
  • V-shaped large-size gold-plated IO ports make it convenient for the user to twist wires upon, and can also be directly sewn on clothes with conductive thread
  • Two honeycomb shape gold-plated power interface
  • Magic light blue soft BLINK indicator
  • Specification:
  • Microcontroller: ATmega32u4
  • Clock Speed: 16MHz
  • Operating voltage: 5V DC
  • Digital I/O Pins: 10
  • PWM Channels: 4
  • Analog Input Channels: 5
  • UART: 1
  • I2C: 1
  • Micro USB: 1
  • Power Ports: 2
  • Flash Memory: 32 KB of which 4KB used by bootloader
  • SRAM: 2.5KB
  • EEPROM: 1KB
  • Size: 20mm x 22mm x 3.8mm
Type Arduino Leonardo
Compatible With Arduino
Size 20mm x 22mm x 3.8mm

Reviews

Be the first to submit a review

Trustpilot