DEWALT Protector Smoke Safety Glasses

MPN
DPG54-2D
Brand
DEWALT
EAN-13
0674326217017
Order Code
84-3406
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Clear Smoke
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These smoke glasses from DeWalt are ideal protective eye wear for both men and women, equipped with all the required specifications and latest design technology for the safety conscious. Features include the sleek up to date design, lightweight design (you don't even know they are there), polycarbonate lens that are distortion free. Such quality additions gives these safety glasses a wide range of benefits to the user, like a secure comfortable fit offering impact resistant protection and less eye fatigue.


  • Designed for the protection of smoke entering the eyes
  • Offers 99.9% UV protection, meeting the ANSI Z87.1 standard
  • Weight 29g
  • Manufacturer's part DPG54-2D
Type Safety Glasses
Lens Colour Smoke
Lens Material Polycarbonate
Standards ANSI Z87.1

Reviews

Be the first to submit a review

Trustpilot