DEWALT Protector Clear Glasses

MPN
Protector
Brand
DEWALT
EAN-13
5055160000952
Order Code
84-4230
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Clear Smoke
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These clear glasses from DeWalt are ideal protective eye wear for both men and women, equipped with all the required specifications and latest design technology for the safety conscious. Features include the sleek up to date design, lightweight design (you don't even know they are there), polycarbonate lens that are distortion free. Such quality additions gives these safety glasses a wide range of benefits to the user, like a secure comfortable fit offering impact resistant protection and less eye fatigue.


  • Offer 99.9% UV protection, meeting the ANSI Z87.1 standard
  • Weight 42g
  • Manufacturer's part Protector
Type Safety Glasses
Lens Colour Clear
Lens Material Polycarbonate
Standards ANSI Z87.1

Reviews

Be the first to submit a review

Trustpilot