DEWALT MEMPHIS TROUSER 42W 31L Memphis Holster Trousers Waist 42in Leg 31in

MPN
MEMPHIS TROUSER 42W 31L
Brand
DEWALT
EAN-13
5055160063353
Order Code
97-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These DEWALT Memphis Holster Trousers have the following specification:

Colour: Grey/Black
Waist: 42in
Leg: 31in


Reviews

Be the first to submit a review

Trustpilot