DEWALT MEMPHIS TROUSER 36W 33L Memphis Holster Trousers Waist 36in Leg 33in

MPN
MEMPHIS TROUSER 36W 33L
Brand
DEWALT
EAN-13
5055160063391
Order Code
97-8627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These DEWALT Memphis Holster Trousers have the following specification:

Colour: Grey/Black
Waist: 36in
Leg: 33in


Reviews

Be the first to submit a review

Trustpilot