DEWALT HARRISON TROUSER 38W 31L Harrison Pro Stretch Trousers Waist 38" Leg 31"

MPN
HARRISON TROUSER 38W 31L
Brand
DEWALT
EAN-13
5055160063537
Order Code
97-8591
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These DEWALT Harrison Pro Stretch Trousers have the following specification:

Colour: Black/Grey
Waist: 38in
Leg: 31in


Reviews

Be the first to submit a review

Trustpilot