DEWALT HARRISON TROUSER 36W 31L Harrison Pro Stretch Trousers Waist 36" Leg 31"

MPN
HARRISON TROUSER 36W 31L
Brand
DEWALT
EAN-13
5055160063520
Order Code
97-8588
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These DEWALT Harrison Pro Stretch Trousers have the following specification:

Colour: Black/Grey
Waist: 36in
Leg: 31in


Reviews

Be the first to submit a review

Trustpilot