DEWALT HARRISON TROUSER 34W 33L Harrison Pro Stretch Trousers Waist 34" Leg 33"

MPN
HARRISON TROUSER 34W 33L
Brand
DEWALT
EAN-13
5055160063582
Order Code
97-8586
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These DEWALT Harrison Pro Stretch Trousers have the following specification:

Colour: Black/Grey
Waist: 34in
Leg: 33in


Reviews

Be the first to submit a review

Trustpilot