DEWALT HARRISON TROUSER 32W 31L Harrison Pro Stretch Trousers Waist 32" Leg 31"

MPN
HARRISON TROUSER 32W 31L
Brand
DEWALT
EAN-13
5055160063506
Order Code
97-8582
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These DEWALT Harrison Pro Stretch Trousers have the following specification:

Colour: Black/Grey
Waist: 32in
Leg: 31in


Reviews

Be the first to submit a review

Trustpilot