DEWALT HARRISON TROUSER 30W 29L Harrison Pro Stretch Trousers Waist 30" Leg 29"

MPN
HARRISON TROUSER 30W 29L
Brand
DEWALT
EAN-13
5055160064046
Order Code
97-8578
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £41.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These DEWALT Harrison Pro Stretch Trousers have the following specification:

Colour: Black/Grey
Waist: 30in
Leg: 29in


Reviews

Be the first to submit a review

Trustpilot