DEWALT Hancock SB-P Black Safety Boots UK 9 EUR 43

Order Code:

95-4256

Brand: DEWALT MPN: HANCOCK BLACK 9 EAN-13: 5055160049180

Discontinued


The DEWALT Hancock Safety Boots have a premium, full grain leather upper and a moisture wicking lining. A steel toecap and steel midsole provides maximum user protection. The boots incorporate a durable, lightweight, Goodyear welted outsole, whilst the PU comfort insole provides comfortable all-day wear.

Conform to CE EN ISO 20345-2011
Safety Rating: SB-P
Slip Rating: SRA

These DEWALT Hancock Safety Boots have the following specification:

Size: UK 9 EUR 43
Colour: Black


Type Boot

Trustpilot