DeWalt DXWT-FT512 Folding Sack Truck

MPN
DXWT-FT512
Brand
DEWALT
EAN-13
8717496637406
Order Code
98-4776
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.50 £76.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

The DEWALT DXWT-FT512 Folding Sack Truck is a robust and practical solution for transporting heavy loads in workshops, warehouses, delivery environments and on-site applications.

Designed with a heavy-duty steel frame and a maximum load capacity of 190kg, it combines strength with convenience through its quick-folding design, allowing compact storage when not in use. The large flat-free TPR wheels provide smooth movement across a variety of surfaces, while the comfort-grip handle enhances control during transport.

Suitable for professional tradespeople and general material handling tasks, the DXWT-FT512 offers a reliable way to move bulky equipment, tools and supplies with minimal effort.


  • Maximum load capacity of 190kg
  • Folding design for convenient storage and transport
  • Heavy-duty steel frame with epoxy powder-coated finish
  • Oversized tubing for increased strength and stability
  • 175mm flat-free TPR wheels require no inflation
  • Comfort-grip handle for improved control and user comfort
  • Suitable for warehouses, workshops, delivery vehicles and site work
  • Compact folded dimensions of approximately 530 x 880 x 92mm
  • Weight: 11kg
Type Sack barrow
Load Capacity 190kg
Number of Wheels 2
Material Steel

Reviews

Be the first to submit a review

Trustpilot