DEWALT DX7941-AE Grinding disc Diamond Disc 125x22.23mm

MPN
DX7941-AE
Brand
DEWALT
EAN-13
5035048218853
Order Code
16-1396
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

DEWALT DX7941-AE is a diamond grinding disc designed for precision, durability, and performance in demanding applications. This grinding disc is noted for its robust construction, utilising industrial-grade diamond grits that ensure extended life and efficient material removal. The DEWALT DX7941-AE is ideal for use in grinding and shaping hard materials, such as concrete, granite, and other stone surfaces, offering superior cutting capabilities required by professionals in construction and masonry. Its compatibility with standard angle grinders makes it a versatile tool for engineers seeking reliable performance and consistent results in a variety of challenging environments.
Type Grinding disc
Diameter 125mm
Bore Size 22.23mm
Bore Diameter 22.23mm
Content 1
Product Type Grinding disc
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot