DEWALT DWST83529-1 TOUGHSYSTEM™ 2.0 Drawer Unit

MPN
DWST83529-1
Brand
DEWALT
EAN-13
3253561835292
Order Code
97-8236
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £143.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

DEWALT DWST83529-1 TOUGHSYSTEM™ 2.0 Drawer Unit with ball bearing drawer sliders for smooth operation and durability. Name panel inserts allow the drawers to be labelled for easy identification of contents.

Fitted with strong, ergonomic handles for more comfortable transportation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules. It also offers half-module compatibility, half-width modules can be connected to the unit.

Specification:

Max. Load (per drawer) 10kg
Width: 535mm
Length: 330mm
Height: 305mm


Type Drawer Unit

Reviews

Be the first to submit a review

Trustpilot