DEWALT DWST83394-1 DS100 TOUGHSYSTEM™ 2.0 Toolbox with Clear Lid

MPN
DWST83394-1
Brand
DEWALT
EAN-13
3253561833946
Order Code
97-8219
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DS100 TOUGHSYSTEM™ 2.0 Toolbox features a high-performance IP65 lid seal which is dust-tight and waterjet resistant. It has 10 removeable deep cups (8 single and 2 double) and a clear polycarbonate lid that provides easy visibility to contents without having to open it.

The toolbox is fitted with a strong, ergonomic handle and easy close, metal wire front latches for easy one-handed operation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

Specification:

Size: 370 x 550 x 130mm
Weight: 1.2kg


Type Organiser

Reviews

Be the first to submit a review

Trustpilot