Christmas Opening Hours and Delivery Dates here

DEWALT DWST83346-1 TSTAK™ 2.0 Deep Toolbox

Order Code:

95-4543

Brand: DEWALT MPN: DWST83346-1 EAN-13: 3253561833465
Qty Unit Price (Ex VAT)
1+ £74.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TSTAK™ 2.0 Deep Toolbox has a removable, half-size, internal tote tray for easy access to key hand tools, fixings and power tool accessories. The lid is fitted with a high-performance seal that provides water and dust protection (IP54) to power and hand tools in the box.

Other features include heavy-duty metal front latches and a padlock eye for increased security. DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker (not supplied) to be installed and the box tracked via the DEWALT Tool Connect App.

Can be stacked and clipped to other TSTAK™ toolboxes via durable, metal pin side latches. This allows numerous boxes to be stacked and held securely together for easier transport.

Specification:

Dimensions (DxWxH): 335 x 440 x 305mm
Max. Load: 30kg


Type Box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot