DEWALT DWST83295-1 DS450 TOUGHSYSTEM™ 2.0 Mobile Storage

MPN
DWST83295-1
Brand
DEWALT
EAN-13
3253561832956
Order Code
95-3990
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

DEWALT DS450 TOUGHSYSTEM™ 2.0 Mobile Storage with a detachable telescopic handle for easier storage and transportation. It also features durable 200mm (8in) PU wheels, ideal for use on difficult sites. The box lid has a high-performance seal, making it dust-tight and waterjet resistant (IP65) to withstand the most severe weather. With easy close, metal wire front latches for easy one-handed operation. A metal-reinforced padlock eye provides increased security.

Fitted with strong, ergonomic handles for more comfortable transportation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker to be installed and the box tracked via the DEWALT Tool Connect App. There is also a handy name panel insert, this allows boxes to be labelled for easy identification.

Specification:

Depth: 685mm.
Width: 554mm.


Type Box

Reviews

Be the first to submit a review

Trustpilot