Christmas Opening Hours and Delivery Dates here

DEWALT DWST82991-1 TSTAK™ Soft Bag

Order Code:

97-8216

Brand: DEWALT MPN: DWST82991-1 EAN-13: 3253561829918
Qty Unit Price (Ex VAT)
1+ £100.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TSTAK™ Soft Bag is made from durable 1200 denier polyester fabric with double stitching and steel reinforced rivets for additional strength and durability. An injected plastic base provides protection on wet floors. Other features include ergonomic carry handles, padded shoulder strap and a zip compartment for securely storing valuables.

TSTAK™ System Compatible, can be connected to other TSTAK™ storage modules.


Specifications:

Dimensions: 30 x 45 x 25cm.
Max. Load: 30kg.





To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot