DEWALT DWST08061-1 TOUGHSYSTEM™ 2.0 Task Box & Light

Order Code:

97-8564

Brand: DEWALT MPN: DWST08061-1 EAN-13: 3253561080616

Discontinued


This DEWALT TOUGHSYSTEM™ 2.0 Task Box comes with a 4,000 Lumen task light unit. Its two 360 ° adjustable LED panels feature 7 different illumination modes. The task light can be used in various ways; placed on the ground, tripod or staked on a box tower. It can also be hung for maximum usage. 

Strong, ergonomic handles makes transportation more comfortable. Connects to other half width boxes or full size TOUGHSYSTEM 2.0 Boxes. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

Compatible with 18V XR Li-ion batteries. Comes as a bare unit, NO battery or charger supplied.


Type Tool box

Trustpilot