DEWALT DWP849X 150/180mm Variable Speed Polisher 1250 Watt 230 Volt

MPN
DWP849X-GB
Brand
DEWALT
EAN-13
5035048338889
Order Code
84-4091
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 230V variable speed polisher from DeWalt is a 150mm and 180mm variable speed polisher with rubber overmoulded gearcasing and variable speed trigger allowing the operator to control the speed of the unit by adjusting the force applied to the switch. Replaceable wool ingestion shields wool from being sucked into the unit and blocking the tool. Another safety feature is a no volt release switch which will prevent the unit from starting when plugged in, even if the switch is in the On position.

Supplied with: 180mm hook and loop backing pad, 180mm hook and loop wool bonnet, bail side handle and a horizontal side handle.


  • Voltage: 230V
  • Input power: 1,250W
  • No load speed: 0-600/3,500 /min
  • Max pad Ø: 150 and 180mm
  • Spindle thread: 14mm
  • Length: 480mm
  • Height: 135mm
  • Weight: 3kg
  • Manufacturer's part DWP849X-GB
Type Polisher
Voltage 230V
Power Output 1250W
Input power 1,250W
Pad Size 180mm

Reviews

outstanding product

Great value for money, well balanced all round polisher. It's only fault is that it can get extremely hot if polishing for long periods.

Reviewed by: chappell coachworks

Trustpilot