DEWALT DWE6423-GB 125mm Random Orbit Sander 280W 230V

MPN
DWE6423-GB
Brand
DEWALT
EAN-13
5035048553930
Order Code
85-8431
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £89.06 £88.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This orbit sander from DeWalt is an ideal companion for both the professional tradesman and DIYer looking for an ideal sanding speed for all materials, courtesy of the 280W variable speed motor (adjusts from 8,000-12,000 orbits per minute). The sander has been manufactured to a high standard and is equipped with a host of excellent features, including the anti-slip top and body grip for ultimate comfort and control during use.

Other features and benefits include:

Low vibration allowing for extended usage without fatigue
Built in dust extraction port allowing direct connection to dust extractor, or DeWalt AirLock system
Dust-sealed switch prevents contamination
Controlled finishing system controls pad speed and minimises gouging during start up
Sealed 100% ball-bearing construction provides longer life
Compact palm grip design
Uses hook and loop paper for consistent adhesion and fast changing


  • Power input: 280W
  • Power output: 120W
  • Orbits per minute: 8,000-12,000
  • Weight: 1.28kg
  • Length: 170mm
  • Height: 140mm
  • Manufacturer's part DWE6423-GB

Supplied with fabric dust bag with built-in extractor ports.

Type Sander
Voltage 230V
Power Output 280W
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot