DEWALT DWE492K Angle Grinder 230mm in Kitbox 2200W 110V

MPN
DWE492K-LX
Brand
DEWALT
EAN-13
5035048617175
Order Code
95-4098
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.92 £135.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DWE492K Angle Grinder has an abrasion protected motor for increased durability. The two position side handle allows the user to optimise the handle position to give maximum comfort. The grinder has a brush window for quick brush replacement and a spindle lock for quick wheel changes.

Supplied with: 1 x Protective Guard, 1 x Side Handle, 1 x Inner & Outer Disc Flanges, 1 x Spanner and 1 x Kitbox.

Specification

Input Power: 2,200W
No Load Speed: 6,600/min.
Max. Disc Diameter: 230mm
Spindle Thread: M14
Length: 490mm
Height: 151mm
Weight: 5.2kg

1 x DEWALT DWE492K Angle Grinder 230mm 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 2200W
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot