DEWALT DWE490 Angle Grinder 230mm 2000W 240V

MPN
DWE490-GB
Brand
DEWALT
EAN-13
5035048617120
Order Code
95-4096
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £106.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The DEWALT DWE490 230mm Angle Grinder has an abrasion protected motor for increased durability. The two position side handle allows the user to optimise the handle position to give maximum comfort. The grinder has a brush window for quick brush replacement and a spindle lock for quick wheel changes.

Supplied with: 1 x Protective Guard, 1 x Side Handle, 1 x Inner & Outer Disc Flanges and 1 x Spanner.

Specification

Input Power: 2,000 Watt.
No Load Speed: 6,600/min.
Max. Disc Diameter: 230mm.
Spindle Thread: M14.
Length: 490mm.
Height: 151mm.
Weight: 5.2kg.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2000W
Disc Diameter 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot