DeWalt DW876 Two Speed Bandsaw 1000 Watt 230 Volt

MPN
DW876-GB
Brand
DEWALT
EAN-13
5011402271337
Order Code
84-4044
  • Not available for Export

Discontinued


This 230V two-speed bandsaw from DeWalt is made from an all steel welded construction providing extreme rigidity and accuracy even at maximum depths of cut. It is fitted with a high quality precision blade, is designed to stay sharp for up to 10 times than standard blade types, and has a 500 x 500mm aluminium extruded table providing a large support area built for flatness and accuracy.

Other features include the easy to adjust blade tensioning with integrated tension indicator for different blade types and applications, micro switch incorporated in door to prevent accidental starting while open, 100mm dust extraction port for efficient dust control, two-speed control for various applications and powerful induction motor for long maintenance free life and low noise. It also has a 310mm throat and 200mm depth capacity for large workshop applications.


  • Voltage: 230V
  • Power input: 1000W
  • Power output: 750W
  • Max. cutting height: 200mm
  • Max. cutting width: 310mm
  • Cutting speed: 380/880m/min
  • Table size: 500 x 500mm
  • Size: 650 x 770 x 1590mm (W x D x L)
  • Weight: 54kg
  • Manufacturer's part DW876-GB
Type Bandsaw
Power 1000W
Capacity 200mm
Max. cutting height 200mm
Power input 1000w

Trustpilot