Easter Opening Hours and Delivery Dates here

DeWalt DW745 250mm Portable Site Saw 1850 Watt 230 Volt

Order Code:

84-4035

Brand: DEWALT MPN: DW745-GB EAN-13: 5035048145487
  • Country of Origin: Taiwan
  • View All

Discontinued


This 230V portable site saw from DeWalt has been designed with only a 22kg unit weight and optimised footprint, making it the most portable saw in its class. The steel roll cage protects the saw against jobsite drops and impacts, while the rack and pinion fence system, front and rear fence lock and large, clear scales combine to give an extremely accurate and easy to use saw.

Another feature is the powerful 1850W motor (240V) for high performance in all applications, while the fence system provides 410mm of rip capacity in a portable design for cutting large sheet materials to size. The cast table top design ensures accuracy and precision. The overload protection system ensures powerful performance in hard, wet or frozen woods. There is also a quick bevel lock with large scale for easy, accurate adjustments.

Includes: 24-tooth Series 30® saw blade, mitre fence, 2 blade spanners, parallel fence, dust port reducer and push stick.


  • Voltage: 230V
  • Power input: 1850W (240V)
  • Blade speed: 3800/min
  • Blade Ø: 250mm
  • Blade bore: 30mm
  • Bevel capacity -3 to 48°
  • Max. ripping capacity: [right] 610mm, [left] 315mm
  • Max. depth of cut at: 90° 77mm, 45° 57mm
  • Table size: 630 x 570mm
  • Size: 742 x 577 x 425mm (D x L x H)
  • Weight: 22kg
  • Manufacturer's part DW745-GB
Voltage 230V
Type Saw
Power 1700W
Bevel capacity -3 to 48°
Bore 30mm
Diameter 250mm
Power input 1850W (240V)

Trustpilot