Christmas Opening Hours and Delivery Dates here
DEWALT DTM8552-QZ 1/2 Mesh Sanding Sheets 115 x 228mm 120G (Pack Of 5)

Image Representative of Range

DEWALT DTM8552-QZ 1/2 Mesh Sanding Sheets 115 x 228mm 120G (Pack Of 5)

Order Code:

84-3985

Brand: DEWALT MPN: DTM8552-QZ EAN-13: 5035048024270
Qty Was Unit Price (Ex VAT)
1+ £12.00 £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of 120G mesh sanding sheets from DeWalt last at least 4 times longer than traditional DeWalt sandpaper sheets. Fibres are drawn away from the surface of the sanding sheets into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding sheets enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding sheets.

The sheets are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 115 x 228mm
  • Grit: 120
  • Pack quantity: 5
  • Weight 0.122kg
  • Manufacturer's part DTM8552-QZ
Type Sanding sheet
Grit 120
Number In Pack 5
Size 228 x 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot